CAD | USD

Obsolete item.
28023
28023
Digi-Key Part Number
28023PAR-ND
Manufacturer
Parallax Inc.
Manufacturer Product Number
28023
Supplier
Description
CONTROLLER 16SERVO MOTOR CONTROL
Detailed Description
BASIC Stamp® 2 Motor Controller/Driver Power Management Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Parallax Inc.
Series
-
Part Status
Obsolete
Type
Power Management
Function
Motor Controller/Driver
Embedded
Yes, MCU, 8-Bit
Utilized IC / Part
BASIC Stamp® 2
Primary Attributes
Servo Controller
Supplied Contents
Board(s), Cable(s)
Secondary Attributes
16 Channels
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
Non-Stock

Additional Resources
AttributeDescription
Other Names28023PAR
Standard Package1