CAD | USD

Obsolete item.
27980
27980
Digi-Key Product Number
27980-ND
ManufacturerParallax Inc.
Manufacturer Product Number27980
DescriptionRF TRANSMITTER 433.92MHZ MODULE
Detailed DescriptionRF Transmitter 433.92MHz 19.2kBaud On-Board, Whip Antenna Module
Product Attributes
TypeDescriptionSelect
Category
Mfr
Parallax Inc.
Series
-
Package
Bulk
Part Status
Obsolete
Frequency
433.92MHz
Applications
Remote Sensors and Triggers
Modulation or Protocol
-
Data Rate (Max)
19.2kBaud
Power - Output
-
Current - Transmitting
10mA
Data Interface
PCB, Through Hole
Antenna Connector
On-Board, Whip
Memory Size
-
Features
-
Voltage - Supply
5V
Operating Temperature
-
Package / Case
Module
Supplier Device Package
Module
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

0 In Stock
Additional Resources
AttributeDescription
Standard Package1