CAD | USD

Obsolete item.
cms-photo-not-available
27300
Digi-Key Part Number
27300-ND
ManufacturerParallax Inc.
Manufacturer Product Number27300
DescriptionSENSOR DIRRS DISTANCE INFRARED
Detailed Description Optical Sensor
Product Attributes
TypeDescriptionSelect
Category
Mfr
Parallax Inc.
Series
-
Package
-
Part Status
Obsolete
Sensing Distance
-
Sensing Method
-
Sensing Object
-
Output Configuration
-
Sensing Light
-
Mounting Type
-
Voltage - Supply
-
Package / Case
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

0 In Stock
Additional Resources
AttributeDescription
Standard Package1