CAD | USD

Obsolete item.
252-00005
252-00005
Digi-Key Product Number
252-00005-ND
ManufacturerParallax Inc.
Manufacturer Product Number252-00005
DescriptionXTAL OSC XO 75.0000MHZ TH
Detailed Description75MHz XO (Standard) Oscillator 5V 8-DIP, 4 Leads (Half Size, Metal Can)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Parallax Inc.
Series
-
Package
Tube
Part Status
Obsolete
Base Resonator
Crystal
Type
XO (Standard)
Function
-
Output
-
Voltage - Supply
5V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Through Hole
Package / Case
8-DIP, 4 Leads (Half Size, Metal Can)
Size / Dimension
0.520"" L x 0.430"" W (13.20mm x 10.92mm)
Height - Seated (Max)
0.236"" (6.00mm)
Current - Supply (Disable) (Max)
-
Frequency
75MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

0 In Stock
Additional Resources
AttributeDescription
Standard Package1