CAD | USD

Obsolete item.
cms-photo-not-available
110-00011
Digi-Key Part Number
110-00011-ND
ManufacturerParallax Inc.
Manufacturer Product Number110-00011
DescriptionBOX PLASTIC
Detailed DescriptionBox Plastic, Non Specified Cover Included X
Product Attributes
TypeDescriptionSelect
Category
Mfr
Parallax Inc.
Series110
Package
Bulk
Part Status
Obsolete
Container Type
Box
Size / Dimension
-
Height
-
Area (L x W)
-
Design
Cover Included
Material
Plastic, Non Specified
Color
-
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from Digi-Key
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
Additional Resources
AttributeDescription
Standard Package1