Parametric Equivalent



PZ1AL8V2B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PZ1AL8V2B_R1_00001TR-ND - Tape & Reel (TR) 3757-PZ1AL8V2B_R1_00001CT-ND - Cut Tape (CT) 3757-PZ1AL8V2B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZ1AL8V2B_R1_00001 |
Description | DIODE ZENER 8.2V 1W SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 1 W ±5% Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 3 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.18652 | $559.56 |
| 6,000 | $0.16996 | $1,019.76 |
| 9,000 | $0.16151 | $1,453.59 |
| 15,000 | $0.15202 | $2,280.30 |
| 21,000 | $0.14640 | $3,074.40 |
| 30,000 | $0.14094 | $4,228.20 |
| 75,000 | $0.13270 | $9,952.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.41100 | $4.11 |
| 100 | $0.27770 | $27.77 |
| 500 | $0.21692 | $108.46 |
| 1,000 | $0.19523 | $195.23 |


