
PJS6811_S1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJS6811_S1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJS6811_S1_00001 |
Description | MOSFET 2P-CH 20V 2.7A SOT23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 2.7A (Ta) 1.25W (Ta) Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 2.7A (Ta) | |
Rds On (Max) @ Id, Vgs | 105mOhm @ 2.7A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.4nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 416pF @ 10V | |
Power - Max | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.19472 | $584.16 |
| 6,000 | $0.17756 | $1,065.36 |
| 9,000 | $0.16882 | $1,519.38 |
| 15,000 | $0.15899 | $2,384.85 |
| 21,000 | $0.15317 | $3,216.57 |
| 30,000 | $0.14751 | $4,425.30 |
| 75,000 | $0.13992 | $10,494.00 |

