
PJQ5846-AU_R2_000A1 | |
---|---|
DigiKey Part Number | 3757-PJQ5846-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-PJQ5846-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-PJQ5846-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ5846-AU_R2_000A1 |
Description | MOSFET 2N-CH 40V 9.5A 8DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 9.5A (Ta), 40A (Tc) 2W (Ta), 38.5W (Tc) Surface Mount DFN5060B-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 9.5A (Ta), 40A (Tc) | |
Rds On (Max) @ Id, Vgs | 10.5mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1258pF @ 25V | |
Power - Max | 2W (Ta), 38.5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | DFN5060B-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.62000 | $2.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.71455 | $2,143.65 |
6,000 | $0.66629 | $3,997.74 |
9,000 | $0.66231 | $5,960.79 |