
PJMP900N60EC_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-PJMP900N60EC_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | PJMP900N60EC_T0_00001 |
Description | 600V SUPER JUNCTION MOSFET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 5A (Tc) 47.5W (Tc) Through Hole TO-220AB-L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 900mOhm @ 2.3A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.8 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 310 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 47.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB-L | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.18200 | $11.82 |
| 100 | $0.78080 | $78.08 |
| 500 | $0.60840 | $304.20 |
| 1,000 | $0.55290 | $552.90 |

