DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA36CA-AU_R1_000A1

DigiKey Part Number
3757-P4SMA36CA-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-P4SMA36CA-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-P4SMA36CA-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA36CA-AU_R1_000A1
Description
TVS DIODE 30.8VWM DO214AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
49.9V Clamp 8.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30.8V
Voltage - Breakdown (Min)
34.2V
Voltage - Clamping (Max) @ Ipp
49.9V
Current - Peak Pulse (10/1000µs)
8.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,800
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.40000$0.40
10$0.25000$2.50
100$0.15610$15.61
500$0.11482$57.41
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800$0.09179$165.22
3,600$0.08204$295.34
5,400$0.07706$416.12
9,000$0.07146$643.14
12,600$0.06815$858.69
18,000$0.06492$1,168.56
45,000$0.05783$2,602.35
90,000$0.05345$4,810.50
180,000$0.04977$8,958.60
Manufacturers Standard Package