
MMDT4403_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMDT4403_R1_00001TR-ND - Tape & Reel (TR) 3757-MMDT4403_R1_00001CT-ND - Cut Tape (CT) 3757-MMDT4403_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMDT4403_R1_00001 |
Description | TRANS 2PNP 40V 600MA SOT-363 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 600mA 200MHz 225mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 600mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 225mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06206 | $186.18 |
| 6,000 | $0.05543 | $332.58 |
| 9,000 | $0.05204 | $468.36 |
| 15,000 | $0.04823 | $723.45 |
| 21,000 | $0.04597 | $965.37 |
| 30,000 | $0.04378 | $1,313.40 |
| 75,000 | $0.03895 | $2,921.25 |
| 150,000 | $0.03597 | $5,395.50 |
| 300,000 | $0.03346 | $10,038.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.19000 | $1.90 |
| 100 | $0.11720 | $11.72 |
| 500 | $0.08546 | $42.73 |
| 1,000 | $0.07519 | $75.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.71000 | $0.71 |
| 10 | $0.43300 | $4.33 |
| 100 | $0.27380 | $27.38 |
| 500 | $0.20476 | $102.38 |
| 1,000 | $0.18247 | $182.47 |

