
BZX84C36TW_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX84C36TW_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C36TW_R1_00001 |
Description | DIODE ZENER ARRAY 36V SOT-363 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 3 Independent 36 V 200 mW ±5% SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 3 Independent | |
Voltage - Zener (Nom) (Vz) | 36 V | |
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 25.2 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,252,000 | $0.06182 | $201,038.64 |

