
BZX584C24-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZX584C24-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZX584C24-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZX584C24-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C24-AU_R1_000A1 |
Description | DIODE ZENER 24V 200MW SOD523 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 16.8 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02884 | $144.20 |
| 10,000 | $0.02562 | $256.20 |
| 15,000 | $0.02398 | $359.70 |
| 25,000 | $0.02213 | $553.25 |
| 35,000 | $0.02104 | $736.40 |
| 50,000 | $0.01997 | $998.50 |
| 125,000 | $0.01763 | $2,203.75 |
| 250,000 | $0.01618 | $4,045.00 |
| 500,000 | $0.01496 | $7,480.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.10100 | $1.01 |
| 100 | $0.06160 | $6.16 |
| 500 | $0.04440 | $22.20 |
| 1,000 | $0.03879 | $38.79 |
| 2,000 | $0.03402 | $68.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.14000 | $1.40 |
| 100 | $0.07230 | $7.23 |
| 500 | $0.06508 | $32.54 |
| 1,000 | $0.05785 | $57.85 |

