Zener Diode 56 V 410 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-C56_R1_00001

DigiKey Part Number
3757-BZT52-C56_R1_00001TR-ND - Tape & Reel (TR)
3757-BZT52-C56_R1_00001CT-ND - Cut Tape (CT)
3757-BZT52-C56_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-C56_R1_00001
Description
DIODE ZENER 56V 410MW SOD123
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 56 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
410 mW
Impedance (Max) (Zzt)
135 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 42 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,675
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.09100$0.91
100$0.04770$4.77
500$0.04484$22.42
1,000$0.04194$41.94
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.03037$91.11
6,000$0.02748$164.88
9,000$0.02314$208.26
15,000$0.02169$325.35
21,000$0.02067$434.07
Manufacturers Standard Package