
BAS116TW_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAS116TW_R1_00001TR-ND - Tape & Reel (TR) 3757-BAS116TW_R1_00001CT-ND - Cut Tape (CT) 3757-BAS116TW_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS116TW_R1_00001 |
Description | DIODE ARRAY GP 75V 200MA SOT-363 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 75 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09786 | $293.58 |
| 6,000 | $0.08822 | $529.32 |
| 9,000 | $0.07790 | $701.10 |
| 15,000 | $0.07596 | $1,139.40 |
| 21,000 | $0.07458 | $1,566.18 |
| 30,000 | $0.07138 | $2,141.40 |
| 75,000 | $0.06834 | $5,125.50 |
| 150,000 | $0.05998 | $8,997.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.22300 | $2.23 |
| 100 | $0.16080 | $16.08 |
| 500 | $0.13146 | $65.73 |
| 1,000 | $0.11738 | $117.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.28600 | $2.86 |
| 100 | $0.17920 | $17.92 |
| 500 | $0.13250 | $66.25 |
| 1,000 | $0.11738 | $117.38 |

