
3.0SMCJ220CA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-3.0SMCJ220CA_R1_00001TR-ND - Tape & Reel (TR) 3757-3.0SMCJ220CA_R1_00001CT-ND - Cut Tape (CT) 3757-3.0SMCJ220CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ220CA_R1_00001 |
Description | TVS DIODE 220VWM 356VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 356V Clamp 8.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 220V | |
Voltage - Breakdown (Min) | 242V | |
Voltage - Clamping (Max) @ Ipp | 356V | |
Current - Peak Pulse (10/1000µs) | 8.4A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.40458 | $323.66 |
| 1,600 | $0.36731 | $587.70 |
| 2,400 | $0.34830 | $835.92 |
| 4,000 | $0.32694 | $1,307.76 |
| 5,600 | $0.31429 | $1,760.02 |
| 8,000 | $0.30199 | $2,415.92 |
| 20,000 | $0.27499 | $5,499.80 |
| 40,000 | $0.27405 | $10,962.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.86600 | $8.66 |
| 100 | $0.56390 | $56.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.00000 | $2.00 |
| 10 | $1.34200 | $13.42 |
| 100 | $0.94000 | $94.00 |

