
1SMB3EZ10-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-1SMB3EZ10-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-1SMB3EZ10-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-1SMB3EZ10-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB3EZ10-AU_R1_000A1 |
Description | DIODE ZENER 10V 3W DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 7.6 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.13169 | $105.35 |
| 1,600 | $0.11730 | $187.68 |
| 2,400 | $0.10995 | $263.88 |
| 4,000 | $0.10168 | $406.72 |
| 5,600 | $0.09678 | $541.97 |
| 8,000 | $0.09201 | $736.08 |
| 20,000 | $0.08154 | $1,630.80 |
| 40,000 | $0.07506 | $3,002.40 |
| 80,000 | $0.06962 | $5,569.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.51000 | $0.51 |
| 10 | $0.30800 | $3.08 |
| 100 | $0.19290 | $19.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.67000 | $0.67 |
| 10 | $0.45000 | $4.50 |
| 100 | $0.30510 | $30.51 |

