
1SMA5931-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-1SMA5931-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-1SMA5931-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-1SMA5931-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA5931-AU_R1_000A1 |
Description | DIODE ZENER 18V 1.5W DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 12 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 13.7 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.11509 | $207.16 |
| 3,600 | $0.10330 | $371.88 |
| 5,400 | $0.09729 | $525.37 |
| 9,000 | $0.09053 | $814.77 |
| 12,600 | $0.08652 | $1,090.15 |
| 18,000 | $0.08262 | $1,487.16 |
| 45,000 | $0.07407 | $3,333.15 |
| 90,000 | $0.06878 | $6,190.20 |
| 180,000 | $0.06580 | $11,844.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.51000 | $0.51 |
| 10 | $0.30800 | $3.08 |
| 100 | $0.19290 | $19.29 |
| 500 | $0.14294 | $71.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.27300 | $2.73 |
| 100 | $0.14170 | $14.17 |

