CAD | USD

UTPCH_MRDY

UTPCH45MRDY

Digi-Key Part Number
298-17962-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
UTPCH45MRDY
Supplier
Description
CABLE MOD 8P8C PLUG-PLUG 147.64'
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 147.64' (45.00m) Unshielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
147.64' (45.00m)
Shielding
Unshielded
Color
Red
Features
-
Style
Cat5e
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.1000
Price and Procurement

Additional Resources
AttributeDescription
Other Names
298-17962
7498342332
Standard Package1