
UTPCH31MYLY | |
|---|---|
DigiKey Part Number | 298-17908-ND |
Manufacturer | |
Manufacturer Product Number | UTPCH31MYLY |
Description | CABLE MOD 8P8C PLUG-PLUG 101.71' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 101.71' (31.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 101.71' (31.00m) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | - | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $87.63000 | $87.63 |

