CAD | USD

Obsolete item.
STP6XxxMBU

UTP6A5BU

Digi-Key Part Number
298-12934-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
UTP6A5BU
Supplier
Description
CABLE MOD 8P8C PLUG TO PLUG 5'
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Part Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
5.00' (1.52m)
Shielding
Unshielded
Color
Blue
Features
-
Style
Cat6a
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.2000
In Stock: 50

50 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names298-12934
Standard Package1