STP6XxxMBU

UTP6A50MBU

Digi-Key Part Number
298-17751-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
UTP6A50MBU
Supplier
Description
CABLE MOD 8P8C PLUG-PLUG 164.04'
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 164.04' (50.00m) Unshielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Part Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
164.04' (50.00m)
Shielding
Unshielded
Color
Blue
Features
-
Style
Cat6a
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.1000
Bulk
QtyUnit PriceExt Price
1$230.76000$230.76
Additional Resources
AttributeDescription
Other Names
298-17751
7498339878
Standard Package1