cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTP6A1BU-Q

Digi-Key Part Number
UTP6A1BU-Q-ND
Manufacturer
Manufacturer Product Number
UTP6A1BU-Q
Description
COPPER PATCH CORD, CAT 6A, BLUE
Detailed Description
Modular Cable
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
*
Package
Bulk
Product Status
Obsolete
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.1000
Additional Resources
AttributeDescription
Other Names7498338992
Standard Package25
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
UTP6AX1BUPanduit Corp0298-UTP6AX1BU-ND$26.68000Direct