cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTP6A14MYL

Digi-Key Part Number
UTP6A14MYL-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
UTP6A14MYL
Supplier
Description
COPPER PATCH CORD, CAT 6A, YELLO
Detailed Description
Modular Cable
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
*
Package
Bulk
Part Status
Obsolete
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.1000
Additional Resources
AttributeDescription
Other Names7498325552
Standard Package1