cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTP6A13GY-Q

Digi-Key Part Number
UTP6A13GY-Q-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
UTP6A13GY-Q
Supplier
Description
COPPER PATCH CORD, CAT 6A, GRAY
Detailed Description
Modular Cable
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
*
Package
Bulk
Part Status
Obsolete
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.1000
Additional Resources
AttributeDescription
Other Names7498340629
Standard Package25