cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTP28SP17YL-Q

Digi-Key Part Number
UTP28SP17YL-Q-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
UTP28SP17YL-Q
Supplier
Description
COPPER PATCH CORD, CATEGORY 6 PE
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 17.00' (5.18m) Unshielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
17.00' (5.18m)
Shielding
Unshielded
Color
Yellow
Features
Latch Lock, Molded Plugs
Style
Cat6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.1000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
25$26.13280$653.32
Additional Resources
AttributeDescription
Other Names7498333909
Standard Package25