CAD | USD

Obsolete item.
cms-photo-not-available
TTC3KW-10
Digi-Key Part Number
298-1195-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
TTC3KW-10
Supplier
Description
LABEL TT WHT .5"X.44"
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
10000 per Roll
Part Status
Obsolete
Label Type
Component
For Use With/Related Products
Panduit Thermal Transfer Printer - PTR2E
Material
Polyimide
Label Size
0.5"" x 0.44"" (12.7mm x 11.2mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
Additional Resources
AttributeDescription
Other Names298-1195
Standard Package10,000