


THM1SC-M30 | |
|---|---|
DigiKey Part Number | 298-23652-ND |
Manufacturer | |
Manufacturer Product Number | THM1SC-M30 |
Description | CABLE TIE HLDR SNGL PUSH MNT BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Push In - Fir Tree, Cupped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Push In - Fir Tree, Cupped | |
Size / Dimension | 0.98" L x 0.38" W x 0.74" H (24.9mm x 9.7mm x 18.8mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon 6.6, Heat Stabilized | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.83000 | $0.83 |
| 10 | $0.76600 | $7.66 |

