CAD | USD

cms-photo-not-available

T130DMC2IW

Digi-Key Part Number
T130DMC2IW-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
T130DMC2IW
Supplier
Description
FACEPLATE T130 DOUBLE
Detailed Description
Cover, Duplex, 2 Gang White, Off 6.250" (158.80mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Part Status
Obsolete
Accessory Type
Cover, Duplex, 2 Gang
For Use With/Related Products
Panduit Duct Type T130
Height
0.460" (11.68mm)
Width
4.160" (105.60mm)
Length
6.250" (158.80mm)
Color
White, Off
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8538.90.6000
Additional Resources
AttributeDescription
Standard Package1