T100X000VU1Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T100X000VU1Y

Digi-Key Part Number
298-18774-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
T100X000VU1Y
Supplier
Description
THERMTRANS TAPE VINYL 1.00
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Tape Adhesive X
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
*
Package
Bulk
Part Status
Active
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3919.10.2055
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$215.52000$215.52
10$209.36600$2,093.66
25$203.20840$5,080.21
50$197.05060$9,852.53
100$190.89280$19,089.28
Additional Resources
AttributeDescription
Other Names
07498369543
298-18774
T100X000VU1Y-ND
Standard Package1