T050X000VYC-WH, T100X000RPC-BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T100X000RPC-BK

Digi-Key Part Number
298-18766-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
T100X000RPC-BK
Supplier
Description
P1 REFLECTIVE TAPE CASSETTE
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Tape Adhesive X
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
*
Package
Bulk
Part Status
Active
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3919.10.2055
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$109.17000$109.17
10$106.05400$1,060.54
25$102.93480$2,573.37
50$99.81560$4,990.78
100$96.69630$9,669.63
Additional Resources
AttributeDescription
Other Names
07498322936
298-18766
T100X000RPC-BK-ND
Standard Package1