T075X000VUC-BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T038X000FJC-BK

Digi-Key Part Number
298-18745-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
T038X000FJC-BK
Supplier
Description
TAPE MARKING BLK/WHT 3/8"X 8.3YD
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Marking Tape - Adhesive Black, White 0.38" (9.65mm) 3/8" X 25' (7.6m) 8.3 yds
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Part Status
Active
Tape Type
Marking
Adhesive
-
Backing, Carrier
Polyolefin
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.38" (9.65mm) 3/8"
Length
25' (7.6m) 8.3 yds
Color
Black, White
Usage
General Purpose
Temperature Range
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3919.10.2055
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$105.13000$105.13
10$102.11800$1,021.18
25$99.11440$2,477.86
50$96.11100$4,805.55
100$93.10760$9,310.76
Additional Resources
AttributeDescription
Other Names
298-18745
T038X000FJC-BK-ND
Standard Package1