STP6XxxMBU

STP6X3MBUF2

Digi-Key Part Number
298-19381-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
STP6X3MBUF2
Supplier
Description
CABLE MOD 8P8C PLUG-PLUG 9.84'
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
9.84' (3.00m)
Shielding
Shielded
Color
Blue
Features
Molded Plugs
Style
Cat6a
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.2000
Bulk
QtyUnit PriceExt Price
1$41.86000$41.86
10$40.70000$407.00
25$39.53680$988.42
50$38.37400$1,918.70
100$37.21110$3,721.11
500$36.04822$18,024.11
Additional Resources
AttributeDescription
Other Names298-19381
Standard Package1