CAD | USD

Obsolete item.
cms-photo-not-available

SM02W-U-Z

Digi-Key Part Number
SM02W-U-Z-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
SM02W-U-Z
Supplier
Description
WIRE MARKER SLIP-ON WHITE 250PC
Detailed Description
Wire Marker, Slip-On - White Poly-Vinyl Chloride (PVC)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
25 per Strip; 10 Strips per Pkg
Part Status
Obsolete
Type
Wire Marker, Slip-On
Size
-
Cable Diameter
0.051" ~ 0.118" (1.30mm ~ 3.00mm)
Legend
U-Z
Color
White
Material
Poly-Vinyl Chloride (PVC)
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.9985
Price and Procurement

Additional Resources
AttributeDescription
Standard Package1