CAD | USD

Obsolete item.
SBCT

SBCT8-C

Digi-Key Part Number
298-23463-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
SBCT8-C
Supplier
Description
CBL CLAMP GROUNDING SILVER
Detailed Description
Cable Clamp, Grounding Silver 0.160" (4.06mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Part Status
Obsolete
Type
Clamp, Grounding
Type Attributes
Split Bolt
Opening Size
0.160"" (4.06mm)
Mounting Type
-
Material
Copper, Tin Plated
Color
Silver
Length
-
Width
0.410"" (10.41mm)
Height
1.060"" (26.92mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
Corrosion Resistant
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS7419.99.5050
In Stock: 25

25 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
07498370767
298-23463
SBCT8-C-ND
Standard Package1