QPP48HDBL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPP48HDBL

Digi-Key Part Number
298-12851-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
QPP48HDBL
Supplier
Description
48-PORT PATCH PANEL IN BLACK ACC
Manufacturer Standard Lead Time
6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Panduit Corp
Bulk
Part Status
Active
Type
Patch Panel, Fiber
Connector Type
-
Number of Positions
48
Number of Rows
2
Termination Style
-
Not Applicable
EAR99
8538.90.8180
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$202.69000$202.69
10$196.90200$1,969.02
25$191.11080$4,777.77
50$185.31960$9,265.98
100$179.52840$17,952.84
298-12851
1