
PZCFK | |
|---|---|
DigiKey Part Number | PZCFK-ND |
Manufacturer | |
Manufacturer Product Number | PZCFK |
Description | ZONE CABLING FAN KIT FOR USE WIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rack Fan Tray, AC, 1 Fan, 62 CFM 6.94" L x 1.98" W x 14.19" H (176.3mm x 50.3mm x 360.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | - | |
Specifications | Fan Tray, AC, 1 Fan, 62 CFM | |
Size / Dimension | 6.94" L x 1.98" W x 14.19" H (176.3mm x 50.3mm x 360.4mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $411.76000 | $411.76 |
| 5 | $391.25600 | $1,956.28 |
| 10 | $382.72000 | $3,827.20 |
| 25 | $371.70000 | $9,292.50 |
| 50 | $363.55900 | $18,177.95 |
| 100 | $355.58380 | $35,558.38 |
| 250 | $345.29036 | $86,322.59 |

