CAD | USD

Obsolete item.
PVSG0710B7328

PVSG0710B7328

Digi-Key Part Number
298-11321-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
PVSG0710B7328
Supplier
Description
SIGN 10"X7" RED
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
-
Package
Bulk
Part Status
Obsolete
Color
Red
For Use With/Related Products
-
Material
Vinyl
Label Type
-
Label Size
10.00"" L x 7.00"" W (254.0mm x 177.8mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.90.5060
In Stock: 10

Additional Resources
AttributeDescription
Other Names
298-11321
61305606925
Standard Package1