PVS0305D3253
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVS0305D3253

Digi-Key Part Number
298-11296-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
PVS0305D3253
Supplier
Description
LABEL 5"X3.5" RED/BLACK/WHT 5/PK
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
-
Package
Bulk
Part Status
Obsolete
Print Type
Pre-Printed
Language
English
Applications
General
Application Specifics
Safety: Danger
Arrangement
Text Only
Legend (Text)
Danger : Confined Space. Do Not Enter
Legend (Symbol Only)
No Symbol
Color - Background
White
Color - Legend
Black, Red
Length
5.000" (127.00mm)
Width
3.500" (88.90mm)
Location
Indoor/Outdoor
Material - Body
Vinyl
Mounting Type
Adhesive
Shape
Rectangle
Features
-
Ratings
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.90.5060
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$20.54000$20.54
10$19.98600$199.86
Additional Resources
AttributeDescription
Other Names
298-11296
61305606561
Standard Package1