CAD | USD

PV4-10R-E

PV4-10R-E

Digi-Key Part Number
298-23298-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
PV4-10R-E
Supplier
Description
CONN RING FLAT 4AWG #10 CRIMP
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Ring Terminal Connector 10 Stud Flat Sided 4 AWG Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Part Status
Active
Terminal Type
Flat Sided
Stud/Tab Size
10 Stud
Thickness
0.050" (1.27mm)
Width - Outer Edges
0.550" (13.97mm)
Length - Overall
1.880" (47.75mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
4 AWG
Insulation
Insulated
Features
Brazed Seam
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.450" (11.43mm)
Material - Insulation
Vinyl
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
Price and Procurement

Additional Resources
AttributeDescription
Other Names
298-23298
PV4-10R-E-ND
Standard Package20