CAD | USD

Obsolete item.
PSL-LCAB-OR

PSL-LCAB-OR

Digi-Key Part Number
PSL-LCAB-OR-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
PSL-LCAB-OR
Supplier
Description
BLOCKOUT DEV FOR LC DUPLEX ADAPT
Detailed Description
Connector Blockout Device For LC Duplex Adapters
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
-
Package
Bulk
Part Status
Obsolete
Accessory Type
Blockout Device
For Use With/Related Products
LC Duplex Adapters
Specifications
-
Material
Polycarbonate (PC)
Color
Orange
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.9985
Additional Resources
AttributeDescription
Other Names07498349047
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
PSL-LCABPanduit Corp3298-16337-ND$55.65000Similar