Direct

PLL-23-Y2-5 | |
|---|---|
DigiKey Part Number | PLL-23-Y2-5-ND |
Manufacturer | |
Manufacturer Product Number | PLL-23-Y2-5 |
Description | LABEL LSR POLY WHT .56 X .56" |
Customer Reference | |
Detailed Description | Blank Standard 0.56" x 0.56" (14.2mm x 14.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | 120 per Sheet; 42 sheets per Pkg | |
Part Status | Obsolete | |
Label Type | Blank Standard | |
For Use With/Related Products | Laser Printer | |
Material | Polyester | |
Label Size | 0.56" x 0.56" (14.2mm x 14.2mm) |


