CAD | USD

Obsolete item.
cms-photo-not-available

PFMD3WHT

Digi-Key Part Number
PFMD3WHT-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
PFMD3WHT
Supplier
Description
TAPE MARKING WHITE 3" 250/ROLL
Detailed Description
Marking Tape Adhesive White 3.00" (76.20mm) X
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
-
Package
Bulk
Part Status
Obsolete
Tape Type
Marking
Adhesive
-
Backing, Carrier
Vinyl
Thickness
0.0050"" (5.0 mils, 0.127mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
3.00"" (76.20mm)
Length
-
Color
White
Temperature Range
-14°F ~ 140°F (-26°C ~ 60°C)
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.10.2055
Price and Procurement

Additional Resources
AttributeDescription
Standard Package1