cms-photo-not-available

PFM0599

Digi-Key Part Number
PFM0599-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
PFM0599
Supplier
Description
TAPE MARKING BLK/YLW 3"X 16.7YDS
Detailed Description
Marking Tape Acrylic Adhesive Black, Yellow 3.00" (76.20mm) X 50' (15.2m) 16.7 yds
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
-
Package
Bulk
Part Status
Obsolete
Tape Type
Marking
Adhesive
Acrylic
Backing, Carrier
Vinyl
Thickness
0.0021" (2.1 mils, 0.053mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
3.00" (76.20mm)
Length
50' (15.2m) 16.7 yds
Color
Black, Yellow
Temperature Range
-20°F ~ 140°F (-29°C ~ 60°C)
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.10.2055
Additional Resources
AttributeDescription
Standard Package1