cms-photo-not-available

PFM0105

Digi-Key Part Number
PFM0105-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
PFM0105
Supplier
Description
TAPE ANTI-SLIP BLK/YLW 4"X 20YDS
Detailed Description
Anti-Slip Tape Acrylic Adhesive Black, Yellow 4.00" (101.60mm) X 60' (18.3m) 20 yds
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
-
Package
Bulk
Part Status
Obsolete
Tape Type
Anti-Slip
Adhesive
Acrylic
Backing, Carrier
PVC (Poly Vinyl Chloride)
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
4.00" (101.60mm)
Length
60' (18.3m) 20 yds
Color
Black, Yellow
Temperature Range
-20°F ~ 140°F (-29°C ~ 60°C)
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.10.2055
Additional Resources
AttributeDescription
Standard Package1