CAD | USD

Obsolete item.
PFM0060

PFM0060

Digi-Key Part Number
298-10840-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
PFM0060
Supplier
Description
FLR SGN, NONSLP,17"DIAMND, EYE P
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
-
Package
Bulk
Part Status
Obsolete
Color
Black, Yellow
For Use With/Related Products
-
Material
Vinyl
Label Size
-
Label Type
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.90.5060
In Stock: 4

Additional Resources
AttributeDescription
Other Names
298-10840
61305610353
Standard Package1