CAD | USD

This product is no longer manufactured and will no longer be stocked once stock is depleted.
PFM0022

PFM0022

Digi-Key Part Number
298-10831-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
PFM0022
Supplier
Description
SIGN 17"DIA BLACK/ORANGE/WHITE
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
-
Package
Bulk
Part Status
Obsolete
Color
Black Legend, Orange and White Background
For Use With/Related Products
-
Label Size
17.00" Dia (431.8mm)
Material
Vinyl
Label Type
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.90.5060
Bulk
QtyUnit PriceExt Price
1$64.45000$64.45
Additional Resources
AttributeDescription
Other Names
298-10831
61305606273
Standard Package1