cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDL-93

Digi-Key Part Number
PDL-93-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
PDL-93
Supplier
Description
LABEL S LAM DM CLOTH WHT.90X.44"
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
8 per Row, 36 per Fanfold
Part Status
Obsolete
Label Type
Butt Cut
For Use With/Related Products
Dot-Matrix Printer
Material
Vinyl Cloth
Label Size
0.90" x 0.25" (22.9mm x 6.4mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.10.2055
Additional Resources
AttributeDescription
Standard Package5,000