CAD | USD

Obsolete item.
cms-photo-not-available

PDL-38-10

Digi-Key Part Number
PDL-38-10-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
PDL-38-10
Supplier
Description
LABEL S LAM DM VNL WHT .75X.25"
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
9 per Row, 36 per Fanfold
Part Status
Obsolete
Label Type
Die Cut
For Use With/Related Products
Dot-Matrix Printer
Material
Vinyl, Destructible, Self-Laminating
Label Size
0.75" x 0.25" (19.1mm x 6.4mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3919.10.2055
Price and Procurement

Additional Resources
AttributeDescription
Standard Package10,000