cms-photo-not-available

PDL-3523-1

Digi-Key Part Number
PDL-3523-1-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
PDL-3523-1
Supplier
Description
LABEL S LAM DM VNL WHT 1.5X2.25"
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
5 per Row, 4 per Fanfold
Part Status
Obsolete
Label Type
Die Cut
For Use With/Related Products
Dot-Matrix Printer
Material
Vinyl, Self-Laminating
Label Size
1.5" x 2.25" (38.1mm x 57.2mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.10.2055
Additional Resources
AttributeDescription
Standard Package1,000